uvex 6008410 phynomic airLite C ESD cut-proof glove size 10 breathable

MPN
6008410
Brand
uvex
EAN-13
4048612064030
Order Code
08-0173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The uvex 6008410 cut-proof gloves are designed for workplace safety, providing excellent cut resistance. These size 10 gloves comply with EN 388:2016 standards, ensuring reliable protection in hazardous environments. Typical applications include industrial work, construction, and handling sharp materials.
Size 10
Colour SkyBlue
Type Cut-proof glove
Cut resistance level C
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot