uvex 6008408 phynomic airLite C ESD cut-proof glove size 8 for precision work

MPN
6008408
Brand
uvex
EAN-13
4048612064016
Order Code
08-0171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The cut-proof glove by uvex, model 6008408, provides enhanced protection in the workplace with its cut-resistant feature. Certified to EN 388:2016, these size 8 safety gloves are designed for optimal hand safety during industrial tasks. Ideal for use in environments where sharp objects are handled, these protective gloves ensure durability and comfort.
Size 8
Colour SkyBlue
Type Cut-proof glove
Cut resistance level C
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot