uvex 6008407 phynomic airLite C cut-proof glove size 7 for precision use

MPN
6008407
Brand
uvex
EAN-13
4048612064009
Order Code
08-0169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

uvex manufactured the 6037 cut-proof gloves, featuring a high cut-resistance for enhanced safety. These protective gloves are designed to meet EN 388:2016 standards, providing reliable hand protection in the workplace. Ideal for industrial and construction environments, they ensure excellent grip and comfort.
Size 7
Colour SkyBlue
Type Cut-proof glove
Cut resistance level C
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot