uvex 6008111 Phynomic C5 cut-proof glove Size 11 EN 388 1 Pair

MPN
6008111
Brand
uvex
EAN-13
4048612051733
Order Code
08-0167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The uvex phynomic C5 gloves, size 11, are cut-resistant safety gloves specialised for workplace protection. They meet the EN 388 standard, ensuring durability and high-performance levels in industrial and manual handling environments. These uvex gloves are designed for both style and functionality, offering superior cut protection for demanding tasks.
Size 11
Colour Blue, Grey
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot