uvex 6008110 phynomic Cut-proof Gloves Size 10 EN 388 1 Pair

MPN
6008110
Brand
uvex
EAN-13
4048612051726
Order Code
08-0166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The uvex phynomic C5 cut-proof gloves, model 6008110, are designed for exceptional cut resistance and durability, meeting EN 388 standards. These size 10 safety gloves offer superior protection and comfort for various workplace applications. Ideal for tasks requiring high dexterity and safety in industries such as construction, manufacturing, and maintenance.
Size 10
Colour Blue, Grey
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot