uvex 6008109 phynomic C5 cut-proof glove Size 9 EN 388 1 Pair

MPN
6008109
Brand
uvex
EAN-13
4048612051719
Order Code
08-0164
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The uvex phynomic C5 are cut-resistant gloves designed for workplace safety, available in size 9 and compliant with EN 388 standards. These protective gloves feature high cut-proof protection, making them ideal for tasks requiring handling sharp objects. Manufactured by uvex, they ensure durability and comfort for users in industrial environments.
Size 9
Colour Blue, Grey
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot