uvex 6008108 phynomic C5 Cut-proof Glove Size 8 EN 388 1 Pair

Order Code:

08-0163

Brand: uvex MPN: 6008108 EAN-13: 4048612051702
Qty Unit Price (Inc VAT)
1+ £14.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The uvex phynomic C5 6008108 Cut-proof glove offers superior cut resistance, designed for a size 8 fit, and complies with EN 388 for protection standards. Manufactured by uvex, these safety gloves are perfect for handling sharp objects in workplace settings. Ideal for industries requiring high levels of protection, they provide comfort and dexterity for a range of manual tasks.
Size 8
Type Cut-proof glove
Cut resistance level C
Standards EN 388

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot