uvex 6008106 phynomic gloves size 6 cut-proof antiviral German-made

MPN
6008106
Brand
uvex
EAN-13
4048612051689
Order Code
08-0161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The uvex Phynomic safety gloves, model 6008106, are cut-proof and provide excellent protection and durability. These work gloves, available in size 6, are ideal for workplace applications requiring thermal and cut resistance. They comply with EN 388 standards, ensuring suitability for various protective tasks.
Size 6
Colour Blue, Grey
Type Cut-proof glove
Material (back of the hand) Polymer
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot