uvex 6008007 Phynomic C3 cut-proof glove size 7 EN 388 1 pair

MPN
6008007
Brand
uvex
EAN-13
4048612043486
Order Code
08-0153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The uvex phynomic C3 6008007 cut-proof glove is a protective glove designed to offer enhanced cut resistance for safety. Manufactured by uvex, it is ideal for workplace environments where handling sharp objects is common. This pair of gloves, available in size 7, is compliant with EN 388 standards.
Size 7
Colour Blue
Type Cut-proof glove
Cut resistance level B
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot