uvex 6008006 phynomic cut-proof glove size 6 antiviral EN 388

MPN
6008006
Brand
uvex
EAN-13
4048612043479
Order Code
08-0152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The uvex phynomic 6008006 cut-proof gloves offer enhanced protection, featuring a polymer coating for safety in work environments. Designed for thermal protection, the gloves are ideal for handling sharp objects in industrial settings. Trusted by professionals, this pair of gloves from uvex is available in size 6 and complies with EN 388 standards.
Size 6
Colour Blue, Grey
Type Cut-proof glove
Material (back of the hand) Polymer
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot