uvex 6007810 phynomic airLite B ESD cut-proof glove size 10 1 pair

MPN
6007810
Brand
uvex
EAN-13
4048612063750
Order Code
08-0148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by uvex, these size 10 gloves, model 6007810, are designed for cut resistance and workplace safety. Compliant with EN 388:2016 standards, they offer reliable protection in industrial environments. Ideal for use in tasks requiring handling sharp objects or materials.
Size 10
Colour SkyBlue
Type Cut-proof glove
Cut resistance level B
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot