uvex 6007809 phynomic airLite B ESD cut-proof gloves size 9 1 pair

MPN
6007809
Brand
uvex
EAN-13
4048612063743
Order Code
08-0147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The uvex 6007809 cut-proof glove is designed for maximum safety and protection in the workplace. Made by uvex, these gloves are cut-resistant and comply with EN 388:2016 standards. They are ideal for use in industries requiring high levels of hand protection, such as construction or mechanical work.
Size 9
Colour SkyBlue
Type Cut-proof glove
Cut resistance level B
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot