uvex 6007808 phynomic airLite B ESD glove size 8 cut-proof breathable

MPN
6007808
Brand
uvex
EAN-13
4048612063736
Order Code
08-0146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The uvex 6007808 cut-proof glove offers superior safety with its EN 388:2016 rating, ensuring reliable cut resistance for industrial use. Manufactured by uvex, these size 8 gloves are ideal for workplace environments requiring protective and durable gear. Designed for comfort and protection, they are a trusted choice for handling sharp materials.
Size 8
Colour SkyBlue
Type Cut-proof glove
Cut resistance level B
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot