uvex 6007807 phynomic airLite B ESD cut-proof glove size 7 pair

MPN
6007807
Brand
uvex
EAN-13
4048612063729
Order Code
08-0144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The uvex 6007807 is a pair of size 7 cut-proof gloves designed for superior cut resistance in workplace environments. Manufactured by uvex, these gloves comply with EN 388:2016 safety standards, ensuring reliable protection. Ideal for handling sharp objects, they are suitable for various industrial applications requiring durable safety measures.
Size 7
Colour SkyBlue
Type Cut-proof glove
Cut resistance level B
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot