uvex 6007806 phynomic airLite B ESD cut-proof glove size 6 EN 388:2016

Image Representative of Range

uvex 6007806 phynomic airLite B ESD cut-proof glove size 6 EN 388:2016

MPN
6007806
Brand
uvex
EAN-13
4048612063712
Order Code
08-0143
Country of Origin
Germany
View Full Product Range (13)

Discontinued


uvex manufactures the 6007806 cut-proof gloves, designed to offer superior protection against cuts according to EN 388:2016 standards. These gloves are ideal for use in various workplace environments requiring reliable safety measures. The compact size 6 gloves ensure a snug fit for enhanced dexterity and safety.
Size 6
Colour SkyBlue
Type Cut-proof glove
Cut resistance level B
Standards EN 388:2016

Trustpilot