uvex 6007011 Phynomic glove Size 11 Polyamide EN388 Protective

MPN
6007011
Brand
uvex
EAN-13
4048612036662
Order Code
08-0141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The uvex phynomic XG 6007011 is a polyamide protective glove in size 11, suitable for various workplace applications. Designed for thermal protection, these gloves meet the EN 388 standard for safety. They are ideal for tasks requiring dexterity and protection, such as handling tools or machinery.
Size 11
Colour Black, Grey
Type Protective glove
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot