uvex 6007008 Phynomic XG Glove Size 8 Polyamide Protective EN 388

MPN
6007008
Brand
uvex
EAN-13
4048612036631
Order Code
08-0137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The uvex phynomic XG protective glove, model 6007008, is designed for exceptional grip and dexterity, suitable for various workplace applications. Made from polyamide, it offers reliable thermal protection and is sized at 8, adhering to EN 388 standards. These gloves are ideal for tasks requiring precision and a secure hold.
Size 8
Colour Black, Grey
Type Protective glove
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot