uvex 6007006 Phynomic XG protective glove size 6 EN 388 compliant

MPN
6007006
Brand
uvex
EAN-13
4048612036624
Order Code
08-0135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The uvex phynomic XG 6007006 is a high-quality polyamide protective glove that provides excellent grip and comfort. It is designed to meet EN 388 safety standards, making it ideal for various workplace applications where hand protection is necessary. Typical uses include handling small components and other tasks requiring dexterity and precision.
Size 6
Colour Black, Grey
Type Protective glove
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot