uvex 6006811 phynomic cut-proof gloves size 11 oil grip touchscreen

MPN
6006811
Brand
uvex
EAN-13
4048612123324
Order Code
08-0133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The uvex phynomic F XG 6006811 are cut-proof gloves designed for optimal protection and comfort in workplace environments. These safety gloves, size 11, are EN 388 and EN 511 certified for cut resistance and cold protection. Suitable for various industrial applications, they provide a secure grip and durable performance.
Size 11
Colour Black
Type Cut-proof glove
Cut resistance level F
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot