uvex 6006810 phynomic gloves size 10 cut-proof touchscreen compatible

MPN
6006810
Brand
uvex
EAN-13
4048612123294
Order Code
08-0132
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The uvex phynomic F XG cut-proof gloves, size 10, offer exceptional protection and comfort, ideal for handling tasks in dangerous workplaces. Featuring EN 388 and EN 511 compliance, these gloves are designed for performance in both cut resistance and cold conditions. They are perfect for use in industries such as construction and manufacturing, where safety and dexterity are paramount.
Size 10
Colour Black
Type Cut-proof glove
Cut resistance level F
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot