uvex 6006809 phynomic cut-proof gloves size 9 oil grip touchscreen

MPN
6006809
Brand
uvex
EAN-13
4048612123263
Order Code
08-0131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The uvex phynomic F XG, cut-proof glove size 9, offers excellent cut resistance and flexibility ideal for precision work. Manufactured by uvex, these gloves are designed to protect hands from cuts and abrasion, making them suitable for various workplace applications. Conforming to EN 388 and EN 511 standards, this pair ensures reliable safety and comfort in hazardous environments.
Size 9
Colour Black
Type Cut-proof glove
Cut resistance level F
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot