uvex 6006808 phynomic cut-proof glove size 8 Xtra-Grip touchscreen

MPN
6006808
Brand
uvex
EAN-13
4048612123232
Order Code
08-0130
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The uvex phynomic F XG 6006808 are cut-proof gloves designed to provide superior protection and comfort. These safety gloves, size 8, have obtained the EN 388 certification, ensuring they are suitable for various workplace environments. Ideal for tasks requiring dexterity, they are perfect for handling sharp objects safely.
Size 8
Colour Black
Type Cut-proof glove
Cut resistance level F
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot