uvex 6006212 phynomic pro polyamide gloves size 12 flexible non-slip

MPN
6006212
Brand
uvex
EAN-13
4048612046197
Order Code
08-0127
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The uvex phynomic pro 6006212 is a polyamide protective glove designed for safety and comfort in the workplace. With EN 388 certification, it offers reliable protection for handling tasks. These gloves are ideal for use in environments where thermal protection is important.
Size 12
Colour Blue, Black
Type Protective glove
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot