uvex 6006210 phynomic pro protective glove size 10 flexible non-slip

MPN
6006210
Brand
uvex
EAN-13
4048612045237
Order Code
08-0125
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The uvex Phynomic Pro protective gloves are designed for optimal safety and comfort, ideal for workplace environments. They are made from polyamide material and are certified to EN 388 standards for robust protection. These gloves, in size 10, are suitable for tasks requiring dexterity and thermal protection.
Size 10
Colour Blue, Black
Type Protective glove
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot