uvex 6006209 phynomic pro protective glove size 9 polyamide EN 388

MPN
6006209
Brand
uvex
EAN-13
4048612045220
Order Code
08-0124
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

uvex Phynomic Pro 6006209 is a polyamide protective glove designed for thermal protection in workplace environments. Featuring a size 9 fit, it meets EN 388 standards for safety. These gloves are suitable for various applications requiring durable and reliable hand protection.
Size 9
Colour Blue, Black
Type Protective glove
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot