uvex 6006208 phynomic pro gloves size 8 non-slip moisture-repellent

MPN
6006208
Brand
uvex
EAN-13
4048612045213
Order Code
08-0123
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.04 £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The uvex phynomic pro protective glove, model 6006208, is a high-quality safety glove made of polyamide, designed for size 8. It offers excellent thermal protection and is ideal for a range of workplace applications requiring precision and dexterity. Suitable for industrial use, the glove is compliant with EN 388 safety standards.
Size 8
Colour Blue, Black
Type Protective glove
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot