uvex 6006207 phynomic pro protective glove flexible non-slip size 7

MPN
6006207
Brand
uvex
EAN-13
4048612045206
Order Code
08-0122
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The uvex phynomic pro glove, model 6006207, is a polyamide protective glove designed for optimal safety in workplace environments. It is tested according to the EN 388 standard for protection against mechanical risks and is ideal for tasks requiring precision and dexterity. Typical applications include handling small parts in manufacturing or assembly lines.
Size 7
Colour Blue, Black
Type Protective glove
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot