uvex 6006206 phynomic pro glove size 6: flexible non-slip moisture-repellent

MPN
6006206
Brand
uvex
EAN-13
4048612045190
Order Code
08-0121
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The uvex phynomic pro protective glove, size 6, offers excellent thermal protection and is designed for workplace safety. Made from polyamide, it provides flexibility and comfort for various work environments. Typically used in industrial settings, these gloves ensure reliable hand safety.
Size 6
Colour Blue, Black
Type Protective glove
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot