uvex 6006111 phynomic glove wet use size 11 EN 388 1 pair

MPN
6006111
Brand
uvex
EAN-13
4048612036556
Order Code
08-0120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The uvex phynomic wet plus protective gloves, size 11, are designed for excellent workplace safety, offering thermal protection and a firm grip. Manufactured by uvex, these gloves are suitable for handling in wet conditions due to their durable and slip-resistant material. Typical applications include construction, industrial tasks, and maintenance work, ensuring high performance and protection for the wearer.
Size 11
Colour Blue, Anthracite
Type Protective glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot