uvex 6006109 phynomic wet plus glove size 9 EN 388 1 pair

MPN
6006109
Brand
uvex
EAN-13
4048612036228
Order Code
08-0118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £4.79 £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The uvex phynomic wet plus 6006109 protective gloves are designed to provide excellent thermal protection and grip in wet conditions. Manufactured by uvex, these size 9 safety gloves meet EN 388 standards for cut, abrasion, and tear resistance. Ideal for workplace applications, they ensure reliable hand protection while maintaining flexibility and comfort.
Size 9
Colour Blue, Anthracite
Type Protective glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot