uvex 6006006 phynomic polymer work glove size 6 aqua-polymer coated

MPN
6006006
Brand
uvex
EAN-13
4048612033333
Order Code
08-0109
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    6 11
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.05 £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The uvex phynomic 6006006 gloves are lightweight polymer work gloves designed for precise handling tasks. They provide excellent grip and dexterity while offering protection against mechanical risks, making them ideal for use in assembly work, precision engineering, and similar applications. These gloves conform to EN 388 safety standards, ensuring reliable performance in various workplace environments.
Size 6
Colour Blue, Black
Type Work glove
Material (back of the hand) Polymer
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot