uvex 6005407 phynomic x-foam Protective Glove Size 7 EN 388 1 Pair

MPN
6005407
Brand
uvex
EAN-13
4048612037904
Order Code
08-0104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The uvex phynomic x-foam HV 6005407 protective gloves are designed by uvex to offer excellent safety and comfort for various workplace environments. These gloves feature an x-foam coating for enhanced grip and abrasion resistance, complying with EN 388 standards. They are ideal for tasks requiring precision handling and thermal protection.
Size 7
Colour Orange, Grey
Type Protective glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot