uvex 6005009 Phynomic Foam Glove Size 9 Polyamide EN 388

MPN
6005009
Brand
uvex
EAN-13
4048612029343
Order Code
08-0099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The uvex phynomic FOAM protective glove, size 9, offers excellent comfort and dexterity, making it ideal for precise tasks. Manufactured by uvex, these gloves are designed with polyamide material, adhering to EN 388 standards for high-quality protection. They are commonly used in workplaces requiring thermal protection and secure handling.
Size 9
Colour Grey
Type Protective glove
Material (back of the hand) Spandex
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot