uvex 6005007 phynomic Foam G7 Protective Glove EN 388 Polyamide

MPN
6005007
Brand
uvex
EAN-13
4048612029329
Order Code
08-0097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The uvex phynomic foam 6005007 are polyamide protective gloves designed in size 7. They offer thermal protection and are ideal for safety and workplace applications. These gloves are suitable for various industries requiring reliable hand protection.
Size 7
Colour Grey
Type Protective glove
Material (back of the hand) Spandex
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot