uvex 6004912 phynomic all-round protective glove size 12 moisture-repellent

MPN
6004912
Brand
uvex
EAN-13
4048612046104
Order Code
08-0095
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The uvex phynomic allround 6004912 is a nylon protective glove designed for superior hand protection and comfort, available in size 12. It meets EN 388 standards, making it ideal for various workplace environments where safety is essential. These gloves are perfect for tasks requiring precision and dexterity while providing thermal protection.
Size 12
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot