uvex 6004911 phynomic allround protective glove size 11 moisture-repellent

MPN
6004911
Brand
uvex
EAN-13
4048612044506
Order Code
08-0094
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The uvex phynomic allround 6004911 glove is a protective glove designed for workplace safety, providing excellent grip and dexterity. Made from nylon, it is suitable for various applications where hand protection is essential. This size 11 glove is compliant with EN 388 standards, ensuring reliable performance in handling tasks.
Size 11
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot