uvex 6004910 phynomic allround nylon protective glove size 10 dirt resistant

MPN
6004910
Brand
uvex
EAN-13
4048612044490
Order Code
08-0093
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.35 £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 237 in stock

The uvex phynomic allround protective gloves, model 6004910, are designed for workplace safety and thermal protection. These size 10 gloves are ideal for varied work environments due to their reliable EN 388 certification. They offer excellent comfort and dexterity for handling tasks.
Size 10
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot