uvex 6004908 phynomic allround glove size 8 moisture-repellent flexible

MPN
6004908
Brand
uvex
EAN-13
4048612044476
Order Code
08-0091
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The uvex phynomic allround 6004908 is a protective nylon glove in size 8 designed for versatile use. These gloves are known for their thermal protection and are ideal for various workplace settings including light assembly and precision work. Manufactured to comply with EN 388 standards, they offer reliable comfort and safety.
Size 8
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot