uvex 6004907 phynomic all-round protective gloves size 7 dirt resistant

MPN
6004907
Brand
uvex
EAN-13
4048612044469
Order Code
08-0090
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The uvex Phynomic Allround 6004907 protective glove is designed for versatile use, offering reliable protection and comfort with its thermal resistance properties. Manufactured for size 7, these nylon workplace gloves comply with EN 388 standards and are ideal for various tasks requiring dexterity and grip. Typical applications include light assembly work, precision handling, and general maintenance activities.
Size 7
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot