uvex 6004906 phynomic glove size 6 flexible moisture-repellent

MPN
6004906
Brand
uvex
EAN-13
4048612044452
Order Code
08-0089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The uvex phynomic allround protective glove is a high-quality safety glove designed for various work environments. With EN 388 certification, these gloves offer excellent thermal protection and dexterity, making them suitable for general handling tasks and precise work. Available in size 6, they provide comfort and protection in the workplace.
Size 6
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot