uvex 6004811 phynomic cut-proof gloves size 11 oil grip ESD touchscreen

MPN
6004811
Brand
uvex
EAN-13
4048612120286
Order Code
08-0086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The uvex phynomic C XG ESD cut-proof glove, model 6004811, provides enhanced safety with its cut-resistant properties, making it ideal for industrial environments. Designed in size 11, these gloves comply with EN 388 and EN 420 standards, ensuring excellent protection and comfort. They are perfect for handling tasks where cut resistance is essential, such as in assembly and engineering work.
Size 11
Colour Black, Blue
Type Cut-proof glove
Cut resistance level C
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot