uvex 6004808 phynomic C XG ESD glove cut-proof oil grip size 8

MPN
6004808
Brand
uvex
EAN-13
4048612120255
Order Code
08-0083
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    8 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

uvex's Phynomic C XG ESD 6004808 cut-proof gloves are designed for optimal protection with a cut-resistant feature compliant with EN 388 standards. These size 8 gloves are ideal for workplaces requiring high safety, offering a secure grip and ESD properties. Suitable for handling sharp objects, they are perfect for various industrial applications.
Size 8
Colour Black, Blue
Type Cut-proof glove
Cut resistance level C
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot