uvex 6004807 phynomic C XG esd cut-proof glove size 7 oil grip touch tech

MPN
6004807
Brand
uvex
EAN-13
4048612120248
Order Code
08-0082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The uvex phynomic C XG ESD 6004807 gloves are cut-proof, providing excellent safety and protection. Featuring compliance with EN 388 and EN 420 standards, these gloves ensure reliable workplace safety. Ideal for use in industrial settings, they are designed to offer comfort and resist cuts, enhancing workplace productivity.
Size 7
Colour Black, Blue
Type Cut-proof glove
Cut resistance level C
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot