uvex 6004711 phynomic C XG cut-proof glove size 11 oil grip touchscreen

MPN
6004711
Brand
uvex
EAN-13
4048612120149
Order Code
08-0079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.35
10+ £7.83
50+ £7.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The uvex phynomic C XG 6004711 are cut-proof gloves designed for enhanced safety in the workplace. Manufactured by uvex, these gloves meet the standards EN 388:2016+A1:2018 and ISO 21420:2020, providing reliable cut resistance. Ideal for handling sharp objects, they offer excellent protection for industrial and manual tasks.
Size 11
Colour Black, Blue
Type Cut-proof glove
Cut resistance level C
Material (palm) Aquapolymer XtraGrip foam
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot