uvex 6004710 phynomic C XG cut-proof touch-screen gloves size 10 1 pair

MPN
6004710
Brand
uvex
EAN-13
4048612120132
Order Code
08-0078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

uvex's phynomic C XG 6004710 cut-proof glove, size 10, offers excellent cut resistance and is compliant with EN 21420:2020 and EN 388:2016+A1:2018 standards. These protective gloves provide robust safety for a variety of workplace environments where cut hazards are present. Ideal for industries requiring high dexterity and reliable hand protection.
Size 10
Colour Black, Blue
Type Cut-proof glove
Cut resistance level C
Material (palm) Aquapolymer XtraGrip foam
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot