uvex 6004709 phynomic C XG cut-proof glove size 9 top oil grip touch-screen

MPN
6004709
Brand
uvex
EAN-13
4048612120125
Order Code
08-0077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

uvex provides the phynomic C XG cut-proof glove, model 6004709, designed in size 9 for superior safety. These cut-resistant gloves comply with EN 21420:2020 and EN 388:2016+A1:2018 standards, ensuring reliable hand protection in demanding environments. Ideal for workplace use, they offer excellent grip and dexterity for various industrial applications.
Size 9
Colour Black, Blue
Type Cut-proof glove
Cut resistance level C
Material (palm) Aquapolymer XtraGrip foam
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot