uvex 6004707 phynomic cut-proof glove size 7 top oil grip touchscreen

MPN
6004707
Brand
uvex
EAN-13
4048612120101
Order Code
08-0075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The uvex phynomic C XG 6004707 are cut-proof, protective gloves designed for enhanced hand protection with compliance to EN 21420:2020 and EN 388:2016+A1:2018 standards. They are ideal for workplace environments where cut resistance is crucial, offering reliable safety and comfort for the user. These gloves are best suited for tasks requiring handling of sharp tools or materials.
Size 7
Colour Black, Blue
Type Cut-proof glove
Cut resistance level C
Material (palm) Aquapolymer XtraGrip foam
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot