uvex 6004411 phynomic cut-proof gloves size 11 touchscreen-ready

MPN
6004411
Brand
uvex
EAN-13
4048612120217
Order Code
08-0072
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The uvex phynomic B XG 6004411 cut-proof gloves, available in size 11, offer excellent protection with compliance to EN 21420:2020 and EN 388:2016+A1:2018 standards. These cut-resistant gloves are designed for high-performance use in industrial and workplace settings, ensuring user safety and comfort. Ideal for tasks requiring precision handling while providing reliable cut resistance and grip.
Size 11
Type Cut-proof glove
Cut resistance level B
Material (palm) Aquapolymer XtraGrip foam
Standards ISO 21420:2020

Trustpilot