uvex 6004407 phynomic cut-proof gloves size 7 oil grip CO2-neutral

MPN
6004407
Brand
uvex
EAN-13
4048612120170
Order Code
08-0068
Country of Origin
Germany
View Full Product Range (15)

Discontinued


uvex phynomic B XG 6004407 are cut-proof gloves, ideal for workplace protection. They feature compliance with EN 21420:2020 and EN 388:2016+A1:2018 standards, ensuring high safety and quality. These gloves are perfect for tasks requiring cut resistance and dexterity.
Size 7
Colour Black, Blue
Type Cut-proof glove
Cut resistance level B
Material (palm) Aquapolymer XtraGrip foam
Standards ISO 21420:2020

Trustpilot