uvex 6004406 phynomic cut-proof gloves oil grip CO2-neutral touchscreen

MPN
6004406
Brand
uvex
EAN-13
4048612120163
Order Code
08-0067
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The uvex 6004406 cut-proof gloves are designed for optimal dexterity and offer enhanced cut resistance. Manufactured by uvex, these safety gloves comply with EN 21420:2020 and EN 388:2016+A1:2018 standards. Ideal for industrial applications, they provide reliable protection while allowing precision in handling tasks.
Size 6
Colour Black, Blue
Type Cut-proof glove
Cut resistance level B
Material (palm) Aquapolymer XtraGrip foam
Standards ISO 21420:2020

Trustpilot